
0190070071 | |
|---|---|
DigiKey Part Number | 0190070071-ND |
Manufacturer | |
Manufacturer Product Number | 0190070071 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190070071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.176" (4.47mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 25 | 11,80920 Kč | 295,23 Kč |
| 50 | 11,24660 Kč | 562,33 Kč |
| 100 | 10,70690 Kč | 1 070,69 Kč |
| 250 | 10,03536 Kč | 2 508,84 Kč |
| 500 | 9,55576 Kč | 4 777,88 Kč |
| 1 000 | 9,09927 Kč | 9 099,27 Kč |
| 2 500 | 8,52956 Kč | 21 323,90 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


