



0190070064 | |
|---|---|
DigiKey Part Number | WM3737-ND |
Manufacturer | |
Manufacturer Product Number | 0190070064 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190070064 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Red |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.176" (4.47mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 25 | 10,64160 Kč | 266,04 Kč |
| 50 | 10,13360 Kč | 506,68 Kč |
| 100 | 9,64860 Kč | 964,86 Kč |
| 250 | 9,04340 Kč | 2 260,85 Kč |
| 500 | 8,61128 Kč | 4 305,64 Kč |
| 1 000 | 8,20014 Kč | 8 200,14 Kč |
| 3 000 | 7,58826 Kč | 22 764,78 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


