



0190070010 | |
|---|---|
DigiKey Part Number | WM14190TR-ND - Tape & Reel (TR) WM14190CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190070010 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190070010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.176" (4.47mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 25 | 10,27240 Kč | 256,81 Kč |
| 50 | 9,78080 Kč | 489,04 Kč |
| 100 | 9,31260 Kč | 931,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,12740 Kč | 2 281,85 Kč |
| 500 | 8,69108 Kč | 4 345,54 Kč |
| 750 | 8,44568 Kč | 6 334,26 Kč |
| 1 250 | 8,14638 Kč | 10 182,98 Kč |
| 1 750 | 7,95512 Kč | 13 921,46 Kč |
| 2 500 | 7,75750 Kč | 19 393,75 Kč |
| 6 250 | 7,27189 Kč | 45 449,31 Kč |
| 12 500 | 6,92502 Kč | 86 562,75 Kč |
| 25 000 | 6,59483 Kč | 164 870,75 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



