0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190060070

DigiKey Part Number
WM2938TR-ND - Tape & Reel (TR)
WM2938CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190060070
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190060070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
Yellow
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.245" (6.22mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 475
Factory Stock: 72 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1023,37100 Kč233,71 Kč
2521,90520 Kč547,63 Kč
5020,85940 Kč1 042,97 Kč
10019,86200 Kč1 986,20 Kč
25018,61768 Kč4 654,42 Kč
50017,72904 Kč8 864,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50016,40644 Kč24 609,66 Kč
3 00015,62356 Kč46 870,68 Kč
4 50015,18328 Kč68 324,76 Kč
7 50014,64619 Kč109 846,43 Kč
10 50014,30296 Kč150 181,08 Kč
15 00013,94799 Kč209 219,85 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč