



0190060009 | |
|---|---|
DigiKey Part Number | WM14189TR-ND - Tape & Reel (TR) WM14189CT-ND - Cut Tape (CT) 900-0190060009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0190060009 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190060009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 25 | 10,00360 Kč | 250,09 Kč |
| 50 | 9,52040 Kč | 476,02 Kč |
| 100 | 9,06690 Kč | 906,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,88552 Kč | 2 221,38 Kč |
| 500 | 8,46094 Kč | 4 230,47 Kč |
| 750 | 8,22197 Kč | 6 166,48 Kč |
| 1 250 | 7,93086 Kč | 9 913,58 Kč |
| 1 750 | 7,74466 Kč | 13 553,15 Kč |
| 2 500 | 7,55214 Kč | 18 880,35 Kč |
| 6 250 | 7,07945 Kč | 44 246,56 Kč |
| 12 500 | 6,74175 Kč | 84 271,88 Kč |
| 25 000 | 6,42029 Kč | 160 507,25 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



