190050015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
190050015
190050015
190050015

0190050015

DigiKey Part Number
WM2934TR-ND - Tape & Reel (TR)
WM2934CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190050015
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190050015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
1.040" (26.42mm)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Yellow
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.268" (6.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,74000 Kč10,74 Kč
109,03000 Kč90,30 Kč
258,47040 Kč211,76 Kč
508,06220 Kč403,11 Kč
1007,67690 Kč767,69 Kč
2507,19488 Kč1 798,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,85262 Kč3 426,31 Kč
1 0006,52529 Kč6 525,29 Kč
1 5006,34110 Kč9 511,65 Kč
2 5006,11646 Kč15 291,15 Kč
3 5005,97303 Kč20 905,60 Kč
5 0005,82454 Kč29 122,70 Kč
12 5005,46003 Kč68 250,38 Kč
25 0005,19964 Kč129 991,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,74000 Kč
Unit Price with VAT:12,99540 Kč