0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190050008

DigiKey Part Number
WM22910TR-ND - Tape & Reel (TR)
WM22910CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190050008
Description
CONN QC RCPT 14-16AWG 0.250
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190050008 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Blue
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.160" (4.06mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
0.890" (22.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 562
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,37500 Kč53,75 Kč
255,03120 Kč125,78 Kč
504,79180 Kč239,59 Kč
1004,56080 Kč456,08 Kč
2504,27436 Kč1 068,59 Kč
5004,07026 Kč2 035,13 Kč
1 0003,87560 Kč3 875,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,91260 Kč9 781,50 Kč
5 0003,72576 Kč18 628,80 Kč
7 5003,62070 Kč27 155,25 Kč
12 5003,49254 Kč43 656,75 Kč
17 5003,41063 Kč59 686,02 Kč
25 0003,32592 Kč83 148,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč