
0190030137 | |
|---|---|
DigiKey Part Number | 900-0190030137TR-ND - Tape & Reel (TR) 900-0190030137CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190030137 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030137 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.160" (4.06mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.780" (19.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,84520 Kč | 171,13 Kč |
| 50 | 6,43380 Kč | 321,69 Kč |
| 100 | 6,04950 Kč | 604,95 Kč |
| 250 | 5,57708 Kč | 1 394,27 Kč |
| 500 | 5,24446 Kč | 2 622,23 Kč |
| 1 000 | 4,93159 Kč | 4 931,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,24018 Kč | 13 100,45 Kč |
| 5 000 | 4,99005 Kč | 24 950,25 Kč |
| 7 500 | 4,84933 Kč | 36 369,97 Kč |
| 12 500 | 4,67773 Kč | 58 471,63 Kč |
| 17 500 | 4,56806 Kč | 79 941,05 Kč |
| 25 000 | 4,45461 Kč | 111 365,25 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


