



0190030135 | |
|---|---|
DigiKey Part Number | WM5930-ND |
Manufacturer | |
Manufacturer Product Number | 0190030135 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030135 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.160" (4.06mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.780" (19.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 25 | 9,70960 Kč | 242,74 Kč |
| 50 | 9,24760 Kč | 462,38 Kč |
| 100 | 8,80240 Kč | 880,24 Kč |
| 250 | 8,25136 Kč | 2 062,84 Kč |
| 500 | 7,85704 Kč | 3 928,52 Kč |
| 1 000 | 7,48159 Kč | 7 481,59 Kč |
| 3 000 | 6,92332 Kč | 20 769,96 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |







