Image for 0190030128 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190030128

DigiKey Part Number
0190030128-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190030128
Description
CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Red
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Electro-Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.135" (3.43mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Length - Overall
0.780" (19.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5004,57762 Kč34 332,15 Kč
Unit Price without VAT:4,57762 Kč
Unit Price with VAT:5,53892 Kč