



0190030108 | |
|---|---|
DigiKey Part Number | WM2929TR-ND - Tape & Reel (TR) WM2929CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190030108 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030108 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Pink |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.135" (3.43mm) |
Length - Overall 0.780" (19.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 25 | 4,67000 Kč | 116,75 Kč |
| 50 | 4,44740 Kč | 222,37 Kč |
| 100 | 4,23530 Kč | 423,53 Kč |
| 250 | 3,97032 Kč | 992,58 Kč |
| 500 | 3,78006 Kč | 1 890,03 Kč |
| 1 000 | 3,59948 Kč | 3 599,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,63316 Kč | 9 082,90 Kč |
| 5 000 | 3,45971 Kč | 17 298,55 Kč |
| 7 500 | 3,36212 Kč | 25 215,90 Kč |
| 12 500 | 3,24312 Kč | 40 539,00 Kč |
| 17 500 | 3,16705 Kč | 55 423,38 Kč |
| 25 000 | 3,08839 Kč | 77 209,75 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |



