



0190030107 | |
|---|---|
DigiKey Part Number | WM2928TR-ND - Tape & Reel (TR) WM2928CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190030107 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030107 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.135" (3.43mm) |
Length - Overall 0.780" (19.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,42640 Kč | 110,66 Kč |
| 50 | 4,21640 Kč | 210,82 Kč |
| 100 | 4,01480 Kč | 401,48 Kč |
| 250 | 3,76284 Kč | 940,71 Kč |
| 500 | 3,58268 Kč | 1 791,34 Kč |
| 1 000 | 3,41134 Kč | 3 411,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,44283 Kč | 8 607,07 Kč |
| 5 000 | 3,27846 Kč | 16 392,30 Kč |
| 7 500 | 3,18598 Kč | 23 894,85 Kč |
| 12 500 | 3,07320 Kč | 38 415,00 Kč |
| 17 500 | 3,00113 Kč | 52 519,77 Kč |
| 25 000 | 2,92657 Kč | 73 164,25 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



