



0190030058 | |
|---|---|
DigiKey Part Number | WM14184TR-ND - Tape & Reel (TR) WM14184CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190030058 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030058 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Aqua | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 25 | 9,67600 Kč | 241,90 Kč |
| 50 | 9,21400 Kč | 460,70 Kč |
| 100 | 8,77300 Kč | 877,30 Kč |
| 250 | 8,22196 Kč | 2 055,49 Kč |
| 500 | 7,82932 Kč | 3 914,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,79404 Kč | 7 794,04 Kč |
| 2 000 | 7,42196 Kč | 14 843,92 Kč |
| 3 000 | 7,21253 Kč | 21 637,59 Kč |
| 5 000 | 6,95731 Kč | 34 786,55 Kč |
| 7 000 | 6,79411 Kč | 47 558,77 Kč |
| 10 000 | 6,62535 Kč | 66 253,50 Kč |
| 25 000 | 6,21094 Kč | 155 273,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |





