



0190030032 | |
|---|---|
DigiKey Part Number | WM14182TR-ND - Tape & Reel (TR) WM14182CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190030032 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Pink | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 10,98200 Kč | 109,82 Kč |
| 25 | 10,28920 Kč | 257,23 Kč |
| 50 | 9,79340 Kč | 489,67 Kč |
| 100 | 9,32730 Kč | 932,73 Kč |
| 250 | 8,74188 Kč | 2 185,47 Kč |
| 500 | 8,32402 Kč | 4 162,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,28812 Kč | 8 288,12 Kč |
| 2 000 | 7,89231 Kč | 15 784,62 Kč |
| 3 000 | 7,66973 Kč | 23 009,19 Kč |
| 5 000 | 7,39827 Kč | 36 991,35 Kč |
| 7 000 | 7,22475 Kč | 50 573,25 Kč |
| 10 000 | 7,04533 Kč | 70 453,30 Kč |
| 25 000 | 6,60465 Kč | 165 116,25 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |



