



0190030009 | |
|---|---|
DigiKey Part Number | WM6895TR-ND - Tape & Reel (TR) WM6895CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190030009 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030009 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Salmon |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.230" (5.84mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.940" (23.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 25 | 4,99760 Kč | 124,94 Kč |
| 50 | 4,75820 Kč | 237,91 Kč |
| 100 | 4,53140 Kč | 453,14 Kč |
| 250 | 4,24664 Kč | 1 061,66 Kč |
| 500 | 4,04338 Kč | 2 021,69 Kč |
| 1 000 | 3,85019 Kč | 3 850,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,94679 Kč | 7 893,58 Kč |
| 4 000 | 3,75828 Kč | 15 033,12 Kč |
| 6 000 | 3,65229 Kč | 21 913,74 Kč |
| 10 000 | 3,52300 Kč | 35 230,00 Kč |
| 14 000 | 3,44037 Kč | 48 165,18 Kč |
| 20 000 | 3,35489 Kč | 67 097,80 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |




