
0190020074 | |
|---|---|
DigiKey Part Number | 0190020074-ND |
Manufacturer | |
Manufacturer Product Number | 0190020074 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.142" (3.61mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.890" (22.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,36941 Kč | 31 847,05 Kč |
| Unit Price without VAT: | 6,36941 Kč |
|---|---|
| Unit Price with VAT: | 7,70699 Kč |



