
0190020071 | |
|---|---|
DigiKey Part Number | 0190020071-ND |
Manufacturer | |
Manufacturer Product Number | 0190020071 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.890" (22.61mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 25 | 8,81920 Kč | 220,48 Kč |
| 50 | 8,39500 Kč | 419,75 Kč |
| 100 | 7,99390 Kč | 799,39 Kč |
| 250 | 7,49292 Kč | 1 873,23 Kč |
| 500 | 7,13470 Kč | 3 567,35 Kč |
| 1 000 | 6,79411 Kč | 6 794,11 Kč |
| 2 500 | 6,36852 Kč | 15 921,30 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |




