0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190020059

DigiKey Part Number
WM22908TR-ND - Tape & Reel (TR)
WM22908CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190020059
Description
CONN QC RCPT 18-22AWG 0.205
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190020059 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Red
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Electro-Tin
Tab Width
0.205" (5.21mm)
Insulation Diameter
0.120" (3.05mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Length - Overall
0.800" (20.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 866
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,28600 Kč72,86 Kč
256,83680 Kč170,92 Kč
506,50520 Kč325,26 Kč
1006,19440 Kč619,44 Kč
2505,80552 Kč1 451,38 Kč
5005,52836 Kč2 764,18 Kč
1 0005,26420 Kč5 264,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,31434 Kč13 285,85 Kč
5 0005,06064 Kč25 303,20 Kč
7 5004,91793 Kč36 884,47 Kč
12 5004,74392 Kč59 299,00 Kč
17 5004,63269 Kč81 072,07 Kč
25 0004,51764 Kč112 941,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč