
0190020048 | |
|---|---|
DigiKey Part Number | 0190020048-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190020048 |
Description | CONN QC RCPT 14-16AWG 0.205 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190020048 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.205" (5.21mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Length - Overall 0.800" (20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,94394 Kč | 35 775,76 Kč |
| Unit Price without VAT: | 8,94394 Kč |
|---|---|
| Unit Price with VAT: | 10,82217 Kč |



