0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
0190020029
0190020029

0190020029

DigiKey Part Number
WM6893TR-ND - Tape & Reel (TR)
WM6893CT-ND - Cut Tape (CT)
900-0190020029DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0190020029
Description
CONN QC RCPT 14-16AWG 0.187
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190020029 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Blue
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Electro-Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.140" (3.56mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Length - Overall
0.800" (20.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 562
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1013,56500 Kč135,65 Kč
2512,70800 Kč317,70 Kč
5012,09900 Kč604,95 Kč
10011,51950 Kč1 151,95 Kč
25010,79632 Kč2 699,08 Kč
50010,28062 Kč5 140,31 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,54121 Kč10 541,21 Kč
2 00010,03799 Kč20 075,98 Kč
3 0009,75490 Kč29 264,70 Kč
5 0009,40967 Kč47 048,35 Kč
7 0009,18899 Kč64 322,93 Kč
10 0008,96081 Kč89 608,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč