0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
0190020022
0190020022

0190020022

DigiKey Part Number
WM19643TR-ND - Tape & Reel (TR)
WM19643CT-ND - Cut Tape (CT)
900-0190020022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0190020022
Description
CONN QC RCPT 18-22AWG 0.205
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190020022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Red
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Electro-Tin
Tab Width
0.205" (5.21mm)
Insulation Diameter
0.120" (3.05mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
0.800" (20.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,36000 Kč113,60 Kč
2510,64160 Kč266,04 Kč
5010,13360 Kč506,68 Kč
1009,64860 Kč964,86 Kč
2509,04256 Kč2 260,64 Kč
5008,61086 Kč4 305,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,83050 Kč8 830,50 Kč
2 0008,40876 Kč16 817,52 Kč
3 0008,17165 Kč24 514,95 Kč
5 0007,88240 Kč39 412,00 Kč
7 0007,69760 Kč53 883,20 Kč
10 0007,50637 Kč75 063,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč