



0190020019 | |
|---|---|
DigiKey Part Number | WM22906-ND |
Manufacturer | |
Manufacturer Product Number | 0190020019 |
Description | CONN QC RCPT 18-22AWG 0.205 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190020019 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.205" (5.21mm) | Insulation Diameter 0.120" (3.05mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Length - Overall 0.800" (20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 25 | 10,00360 Kč | 250,09 Kč |
| 50 | 9,52460 Kč | 476,23 Kč |
| 100 | 9,06900 Kč | 906,90 Kč |
| 250 | 8,50084 Kč | 2 125,21 Kč |
| 500 | 8,09430 Kč | 4 047,15 Kč |
| 1 000 | 7,70753 Kč | 7 707,53 Kč |
| 3 000 | 7,13246 Kč | 21 397,38 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



