



0190020014 | |
|---|---|
DigiKey Part Number | WM3732TR-ND - Tape & Reel (TR) WM3732CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190020014 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190020014 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.120" (3.05mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Length - Overall 0.800" (20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 25 | 13,17000 Kč | 329,25 Kč |
| 50 | 12,54420 Kč | 627,21 Kč |
| 100 | 11,94370 Kč | 1 194,37 Kč |
| 250 | 11,19444 Kč | 2 798,61 Kč |
| 500 | 10,65984 Kč | 5 329,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,45511 Kč | 10 455,11 Kč |
| 2 000 | 9,95610 Kč | 19 912,20 Kč |
| 3 000 | 9,67525 Kč | 29 025,75 Kč |
| 5 000 | 9,33290 Kč | 46 664,50 Kč |
| 7 000 | 9,11400 Kč | 63 798,00 Kč |
| 10 000 | 8,88772 Kč | 88 877,20 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |




