



0190020010 | |
|---|---|
DigiKey Part Number | WM2897TR-ND - Tape & Reel (TR) WM2897CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190020010 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190020010 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.120" (3.05mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.800" (20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 25 | 6,64360 Kč | 166,09 Kč |
| 50 | 6,32460 Kč | 316,23 Kč |
| 100 | 6,02220 Kč | 602,22 Kč |
| 250 | 5,64512 Kč | 1 411,28 Kč |
| 500 | 5,37548 Kč | 2 687,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,96021 Kč | 4 960,21 Kč |
| 2 000 | 4,72332 Kč | 9 446,64 Kč |
| 3 000 | 4,59012 Kč | 13 770,36 Kč |
| 5 000 | 4,42758 Kč | 22 137,90 Kč |
| 7 000 | 4,32372 Kč | 30 266,04 Kč |
| 10 000 | 4,21628 Kč | 42 162,80 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |




