
0190010061 | |
|---|---|
DigiKey Part Number | 0190010061-ND |
Manufacturer | |
Manufacturer Product Number | 0190010061 |
Description | CONN QC TAB 10-12AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Zinc |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.230" (5.84mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 1.080" (27.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,74912 Kč | 24 372,80 Kč |
| Unit Price without VAT: | 9,74912 Kč |
|---|---|
| Unit Price with VAT: | 11,79644 Kč |




