
0190010060 | |
|---|---|
DigiKey Part Number | 0190010060-ND |
Manufacturer | |
Manufacturer Product Number | 0190010060 |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Zinc |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.960" (24.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,67032 Kč | 38 351,60 Kč |
| Unit Price without VAT: | 7,67032 Kč |
|---|---|
| Unit Price with VAT: | 9,28109 Kč |



