
0190010059 | |
|---|---|
DigiKey Part Number | 0190010059-ND |
Manufacturer | |
Manufacturer Product Number | 0190010059 |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Zinc |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.960" (24.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,38285 Kč | 36 914,25 Kč |
| Unit Price without VAT: | 7,38285 Kč |
|---|---|
| Unit Price with VAT: | 8,93325 Kč |

