
Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.016" (102.00mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,40500 Kč | 304,05 Kč |
| 25 | 28,49840 Kč | 712,46 Kč |
| 50 | 27,13360 Kč | 1 356,68 Kč |
| 100 | 25,83590 Kč | 2 583,59 Kč |
| 300 | 23,90833 Kč | 7 172,50 Kč |
| 500 | 23,06126 Kč | 11 530,63 Kč |
| 1 000 | 21,96055 Kč | 21 960,55 Kč |
| 2 500 | 20,58627 Kč | 51 465,67 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

