New Product
7 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0174590407

DigiKey Part Number
900-0174590407-ND
Manufacturer
Manufacturer Product Number
0174590407
Description
PREMO-FLEX FFC JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
7
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.016" (102.00mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1028,32600 Kč283,26 Kč
2526,54160 Kč663,54 Kč
5025,27320 Kč1 263,66 Kč
10024,06580 Kč2 406,58 Kč
30022,26837 Kč6 680,51 Kč
50021,47970 Kč10 739,85 Kč
1 00020,45436 Kč20 454,36 Kč
2 50019,17411 Kč47 935,27 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč