New Product
4 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0174590404

DigiKey Part Number
900-0174590404-ND
Manufacturer
Manufacturer Product Number
0174590404
Description
PREMO-FLEX FFC JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.016" (102.00mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1021,71200 Kč217,12 Kč
2520,34280 Kč508,57 Kč
5019,36860 Kč968,43 Kč
10018,44250 Kč1 844,25 Kč
30017,06577 Kč5 119,73 Kč
50016,46118 Kč8 230,59 Kč
1 00015,67522 Kč15 675,22 Kč
2 50014,69398 Kč36 734,95 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč