
Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.992" (76.00mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 28,32600 Kč | 283,26 Kč |
| 25 | 26,54160 Kč | 663,54 Kč |
| 50 | 25,27320 Kč | 1 263,66 Kč |
| 100 | 24,06580 Kč | 2 406,58 Kč |
| 300 | 22,26837 Kč | 6 680,51 Kč |
| 500 | 21,47970 Kč | 10 739,85 Kč |
| 1 000 | 20,45436 Kč | 20 454,36 Kč |
| 2 500 | 19,17411 Kč | 47 935,27 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

