New Product
8 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0174590308

DigiKey Part Number
900-0174590308-ND
Manufacturer
Manufacturer Product Number
0174590308
Description
PREMO-FLEX FFC JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.992" (76.00mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1022,51000 Kč225,10 Kč
2521,09040 Kč527,26 Kč
5020,08660 Kč1 004,33 Kč
10019,12500 Kč1 912,50 Kč
30017,69710 Kč5 309,13 Kč
50017,07012 Kč8 535,06 Kč
1 00016,25497 Kč16 254,97 Kč
2 50015,23758 Kč38 093,95 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč