
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.992" (76.00mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 25 | 15,07640 Kč | 376,91 Kč |
| 50 | 14,35840 Kč | 717,92 Kč |
| 100 | 13,67180 Kč | 1 367,18 Kč |
| 300 | 12,64990 Kč | 3 794,97 Kč |
| 500 | 12,20152 Kč | 6 100,76 Kč |
| 1 000 | 11,61903 Kč | 11 619,03 Kč |
| 2 500 | 10,89150 Kč | 27 228,75 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

