New Product
12 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0174590212

DigiKey Part Number
900-0174590212-ND
Manufacturer
Manufacturer Product Number
0174590212
Description
PREMO-FLEX FFC JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.008" (51.00mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,80900 Kč208,09 Kč
2519,50280 Kč487,57 Kč
5018,57060 Kč928,53 Kč
10017,68240 Kč1 768,24 Kč
30016,36163 Kč4 908,49 Kč
50015,78168 Kč7 890,84 Kč
1 00015,02827 Kč15 028,27 Kč
2 50014,08748 Kč35 218,70 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč