
Category | Number of Conductors 8 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.008" (51.00mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 25 | 15,51320 Kč | 387,83 Kč |
| 50 | 14,76580 Kč | 738,29 Kč |
| 100 | 14,06030 Kč | 1 406,03 Kč |
| 300 | 13,01107 Kč | 3 903,32 Kč |
| 500 | 12,55008 Kč | 6 275,04 Kč |
| 1 000 | 11,95059 Kč | 11 950,59 Kč |
| 2 500 | 11,20235 Kč | 28 005,87 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

