New Product
7 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0174590207

DigiKey Part Number
900-0174590207-ND
Manufacturer
Manufacturer Product Number
0174590207
Description
PREMO-FLEX FFC JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
7
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.008" (51.00mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1015,35000 Kč153,50 Kč
2514,38800 Kč359,70 Kč
5013,69900 Kč684,95 Kč
10013,04400 Kč1 304,40 Kč
30012,07037 Kč3 621,11 Kč
50011,64256 Kč5 821,28 Kč
1 00011,08652 Kč11 086,52 Kč
2 50010,39233 Kč25 980,82 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč