
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.008" (51.00mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 25 | 11,06160 Kč | 276,54 Kč |
| 50 | 10,53260 Kč | 526,63 Kč |
| 100 | 10,02860 Kč | 1 002,86 Kč |
| 300 | 9,27900 Kč | 2 783,70 Kč |
| 500 | 8,95018 Kč | 4 475,09 Kč |
| 1 000 | 8,52246 Kč | 8 522,46 Kč |
| 2 500 | 7,98882 Kč | 19 972,05 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

