0173520415
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0173520630

DigiKey Part Number
900-0173520630-ND
Manufacturer
Manufacturer Product Number
0173520630
Description
PREMOFLEX 0.5 AU LGT152 TYPEA 30
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.020" (0.50mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
189,57000 Kč89,57 Kč
1076,17500 Kč761,75 Kč
2571,38840 Kč1 784,71 Kč
5067,97660 Kč3 398,83 Kč
10064,73130 Kč6 473,13 Kč
25060,67864 Kč15 169,66 Kč
50057,78284 Kč28 891,42 Kč
1 00055,02682 Kč55 026,82 Kč
3 00050,92664 Kč152 779,92 Kč
Manufacturers Standard Package
Unit Price without VAT:89,57000 Kč
Unit Price with VAT:108,37970 Kč