18 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0173520618

DigiKey Part Number
900-0173520618-ND
Manufacturer
Manufacturer Product Number
0173520618
Description
PREMOFLEX 0.5 AU LGT152 TYPEA 18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0173520618 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
18
Pitch
0.020" (0.50mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1039,72800 Kč397,28 Kč
2537,22520 Kč930,63 Kč
5035,44880 Kč1 772,44 Kč
10033,75220 Kč3 375,22 Kč
25031,63812 Kč7 909,53 Kč
50030,12794 Kč15 063,97 Kč
1 00028,69020 Kč28 690,20 Kč
3 00026,55148 Kč79 654,44 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč