0173520415
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0173520430

DigiKey Part Number
900-0173520430-ND
Manufacturer
Manufacturer Product Number
0173520430
Description
PREMOFLEX 0.5 AU LGT102 TYPEA 30
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.020" (0.50mm)
Length
4.016" (102.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
178,74000 Kč78,74 Kč
1066,88500 Kč668,85 Kč
2562,68160 Kč1 567,04 Kč
5059,69040 Kč2 984,52 Kč
10056,83880 Kč5 683,88 Kč
25053,27980 Kč13 319,95 Kč
50050,73688 Kč25 368,44 Kč
1 00048,31643 Kč48 316,43 Kč
3 00044,71590 Kč134 147,70 Kč
Manufacturers Standard Package
Unit Price without VAT:78,74000 Kč
Unit Price with VAT:95,27540 Kč