
0173520418 | |
|---|---|
DigiKey Part Number | 900-0173520418-ND |
Manufacturer | |
Manufacturer Product Number | 0173520418 |
Description | PREMOFLEX 0.5 AU LGT102 TYPEA 18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173520418 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 Kč | 67,78 Kč |
| 10 | 57,53000 Kč | 575,30 Kč |
| 25 | 53,92160 Kč | 1 348,04 Kč |
| 50 | 51,34520 Kč | 2 567,26 Kč |
| 100 | 48,89070 Kč | 4 889,07 Kč |
| 250 | 45,82920 Kč | 11 457,30 Kč |
| 500 | 43,64212 Kč | 21 821,06 Kč |
| 1 000 | 41,55986 Kč | 41 559,86 Kč |
| 3 000 | 38,46270 Kč | 115 388,10 Kč |
| Unit Price without VAT: | 67,78000 Kč |
|---|---|
| Unit Price with VAT: | 82,01380 Kč |

