
0173520218 | |
|---|---|
DigiKey Part Number | 900-0173520218-ND |
Manufacturer | |
Manufacturer Product Number | 0173520218 |
Description | PREMOFLEX 0.5 AU LGT51 TYPEA 18C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173520218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.008" (51.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,83000 Kč | 60,83 Kč |
| 10 | 51,61500 Kč | 516,15 Kč |
| 25 | 48,37280 Kč | 1 209,32 Kč |
| 50 | 46,06160 Kč | 2 303,08 Kč |
| 100 | 43,86190 Kč | 4 386,19 Kč |
| 250 | 41,11400 Kč | 10 278,50 Kč |
| 500 | 39,15132 Kč | 19 575,66 Kč |
| 1 000 | 37,28355 Kč | 37 283,55 Kč |
| 3 000 | 34,50474 Kč | 103 514,22 Kč |
| Unit Price without VAT: | 60,83000 Kč |
|---|---|
| Unit Price with VAT: | 73,60430 Kč |

