6 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0173310606

DigiKey Part Number
900-0173310606-ND
Manufacturer
Manufacturer Product Number
0173310606
Description
PREMOFLEX 0.5 AU LGT152 TYPEA 6C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0173310606 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
6
Pitch
0.020" (0.50mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
161,89000 Kč61,89 Kč
1052,58300 Kč525,83 Kč
2549,28240 Kč1 232,06 Kč
5046,92460 Kč2 346,23 Kč
10044,68280 Kč4 468,28 Kč
25041,88444 Kč10 471,11 Kč
50039,88554 Kč19 942,77 Kč
1 00037,98262 Kč37 982,62 Kč
2 50035,60641 Kč89 016,02 Kč
Manufacturers Standard Package
Unit Price without VAT:61,89000 Kč
Unit Price with VAT:74,88690 Kč