
0173310406 | |
|---|---|
DigiKey Part Number | 900-0173310406-ND |
Manufacturer | |
Manufacturer Product Number | 0173310406 |
Description | PREMOFLEX 0.5 AU LGT102 TYPEA 6C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173310406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 Kč | 57,89 Kč |
| 10 | 49,11000 Kč | 491,10 Kč |
| 25 | 46,03200 Kč | 1 150,80 Kč |
| 50 | 43,83460 Kč | 2 191,73 Kč |
| 100 | 41,74000 Kč | 4 174,00 Kč |
| 250 | 39,12520 Kč | 9 781,30 Kč |
| 500 | 37,25724 Kč | 18 628,62 Kč |
| 1 000 | 35,47978 Kč | 35 479,78 Kč |
| 2 500 | 33,26010 Kč | 83 150,25 Kč |
| Unit Price without VAT: | 57,89000 Kč |
|---|---|
| Unit Price with VAT: | 70,04690 Kč |

