
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 64,99000 Kč | 64,99 Kč |
10 | 55,30400 Kč | 553,04 Kč |
25 | 51,83320 Kč | 1 295,83 Kč |
50 | 49,35460 Kč | 2 467,73 Kč |
100 | 46,99660 Kč | 4 699,66 Kč |
250 | 44,05296 Kč | 11 013,24 Kč |
500 | 41,95038 Kč | 20 975,19 Kč |
1 000 | 39,94902 Kč | 39 949,02 Kč |
2 500 | 37,44992 Kč | 93 624,80 Kč |
Unit Price without VAT: | 64,99000 Kč |
---|---|
Unit Price with VAT: | 78,63790 Kč |