
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,20000 Kč | 60,20 Kč |
| 10 | 51,07500 Kč | 510,75 Kč |
| 25 | 47,86720 Kč | 1 196,68 Kč |
| 50 | 45,58020 Kč | 2 279,01 Kč |
| 100 | 43,40350 Kč | 4 340,35 Kč |
| 250 | 40,68432 Kč | 10 171,08 Kč |
| 500 | 38,74214 Kč | 19 371,07 Kč |
| 1 000 | 36,89389 Kč | 36 893,89 Kč |
| 2 500 | 34,58572 Kč | 86 464,30 Kč |
| Unit Price without VAT: | 60,20000 Kč |
|---|---|
| Unit Price with VAT: | 72,84200 Kč |

