Parametric Equivalent

Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Length - Exposed Ends 0.075" (1.90mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150220630 | Molex | 52 | WM16400-ND | 214,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 112,64650 Kč | 112 646,50 Kč |
| Unit Price without VAT: | 112,64650 Kč |
|---|---|
| Unit Price with VAT: | 136,30227 Kč |




