0154670872 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 78,59257 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 56,78363 Kč
Datasheet
17 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154670872

DigiKey Part Number
900-0154670872-ND
Manufacturer
Manufacturer Product Number
0154670872
Description
PREMO-FS19 1.0 JMPR LGT 254 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
17
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150190872Molex0900-0150190872-ND78,59257 KčParametric Equivalent
0150611017Molex0900-0150611017-ND56,78363 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00048,26894 Kč48 268,94 Kč
Manufacturers Standard Package
Unit Price without VAT:48,26894 Kč
Unit Price with VAT:58,40542 Kč