Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 17 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 7.000" (177.80mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150190867 | Molex | 0 | 900-0150190867-ND | 3,12778 Kč | Parametric Equivalent |
| 0150612717 | Molex | 0 | 900-0150612717-ND | 1,76775 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,58966 Kč | 47 589,66 Kč |
| Unit Price without VAT: | 47,58966 Kč |
|---|---|
| Unit Price with VAT: | 57,58349 Kč |



