0154670865 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,69490 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,63898 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,44243 Kč
Datasheet
17 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154670865

DigiKey Part Number
900-0154670865-ND
Manufacturer
Manufacturer Product Number
0154670865
Description
PREMO-FS19 1.0 JMPR LGT 152 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
17
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150190865Molex0900-0150190865-ND2,69490 KčParametric Equivalent
0150612617Molex0900-0150612617-ND1,63898 KčParametric Equivalent
AFFC-100-17-153-11Assmann WSW Components0AFFC-100-17-153-11-ND0,44243 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00045,73889 Kč45 738,89 Kč
Manufacturers Standard Package
Unit Price without VAT:45,73889 Kč
Unit Price with VAT:55,34406 Kč